AXINDUS H05V-K Series Brown 1 mm² Hook Up Wire, 100m, PVC Insulation, VK1M

RS 庫存號: 642-583品牌: AXINDUS製造商零件號: VK1M
brand-logo

技術文件

規格

Brand

AXINDUS

Cross Sectional Area

1 mm²

Sheath Colour

Brown

Length

100m

Insulation material

PVC

Voltage Rating

300/500 V

Series

H05V-K

原產地

Italy

320.70 MOP

320.72 MOP 1 Reel of 100 Metres (不含稅)

AXINDUS H05V-K Series Brown 1 mm² Hook Up Wire, 100m, PVC Insulation, VK1M

320.70 MOP

320.72 MOP 1 Reel of 100 Metres (不含稅)

AXINDUS H05V-K Series Brown 1 mm² Hook Up Wire, 100m, PVC Insulation, VK1M

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Brand

AXINDUS

Cross Sectional Area

1 mm²

Sheath Colour

Brown

Length

100m

Insulation material

PVC

Voltage Rating

300/500 V

Series

H05V-K

原產地

Italy