Bahco FGS-1.25-700-WB, 1.8kg Axe

RS 庫存號: 459-939品牌: Bahco製造商零件號: FGS-1.25-700-WB
brand-logo

技術文件

規格

Brand

Bahco

Head Material

Steel

Head Weight

1.8kg

Handle Includes

Yes

Handle Length

700mm

Handle Material

Ash Wood

原產地

China

424.90 MOP

424.94 MOP Each (不含稅)

Bahco FGS-1.25-700-WB, 1.8kg Axe

424.90 MOP

424.94 MOP Each (不含稅)

Bahco FGS-1.25-700-WB, 1.8kg Axe

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Brand

Bahco

Head Material

Steel

Head Weight

1.8kg

Handle Includes

Yes

Handle Length

700mm

Handle Material

Ash Wood

原產地

China