技術文件
規格
Brand
BeldenTerminated/Unterminated
Unterminated
Outer Diameter
7.8mm
Characteristic Impedance
75 Ω
Attenuation
32 dB/100m @ 3000 MHz
Length
100m
Sheath Colour
Black
Conductor Strand Type
Solid
Shielding
Copper
Minimum Operating Temperature
-40°C
Insulation material
LDPE
Velocity ratio
0.81%
Core Strands
1/1.20
Capacitance
54pF/m
Conductor Material
Annealed Copper
Maximum Operating Temperature
+70°C
Operating Temperature Range
-40 → +70 °C
Number of Strands
1
Sheath Material
Polyvinyl Chloride PVC
原產地
Netherlands
產品詳情
CTF125 Cable
Standards
EN50117-2-1 and EN50117-2-4
CT Digital Coax
The 'CT' range of broadband low loss coaxial cable meets the European standard BS EN50117. Designed to offer ideal electrical parameters for the reception of digital TV either via satellite or terrestrial transmissions. Recommended for use in installation for the reception of both Sky & other digital/analogue TV providers. In addition these cables may be suitable for use in video transmission & camera control applications in CCTV systems.
P.O.A.
1
P.O.A.
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
BeldenTerminated/Unterminated
Unterminated
Outer Diameter
7.8mm
Characteristic Impedance
75 Ω
Attenuation
32 dB/100m @ 3000 MHz
Length
100m
Sheath Colour
Black
Conductor Strand Type
Solid
Shielding
Copper
Minimum Operating Temperature
-40°C
Insulation material
LDPE
Velocity ratio
0.81%
Core Strands
1/1.20
Capacitance
54pF/m
Conductor Material
Annealed Copper
Maximum Operating Temperature
+70°C
Operating Temperature Range
-40 → +70 °C
Number of Strands
1
Sheath Material
Polyvinyl Chloride PVC
原產地
Netherlands
產品詳情
CTF125 Cable
Standards
EN50117-2-1 and EN50117-2-4
CT Digital Coax
The 'CT' range of broadband low loss coaxial cable meets the European standard BS EN50117. Designed to offer ideal electrical parameters for the reception of digital TV either via satellite or terrestrial transmissions. Recommended for use in installation for the reception of both Sky & other digital/analogue TV providers. In addition these cables may be suitable for use in video transmission & camera control applications in CCTV systems.