技術文件
規格
Brand
BournsPotentiometer Type
Rotary
Maximum Resistance
10kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
0.5W
Electrical Taper
Linear
Element Material
Conductive Plastic
Mounting Type
Panel Mount
Termination Style
PC Pin
Shaft Length
22.2mm
Shaft Diameter
6.35 mm
Tolerance
±20%
Actuator Type
Slotted Shaft
Series
91
原產地
Mexico
產品詳情
16 mm 91 Series
Bourns 91 Series are single turn, rotary linear potentiometers.
Supplied with
Metal lock washer and nut.
84.90 MOP
84.89 MOP Each (不含稅)
標準
1
84.90 MOP
84.89 MOP Each (不含稅)
暫時無法取得庫存資訊。
標準
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
BournsPotentiometer Type
Rotary
Maximum Resistance
10kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
0.5W
Electrical Taper
Linear
Element Material
Conductive Plastic
Mounting Type
Panel Mount
Termination Style
PC Pin
Shaft Length
22.2mm
Shaft Diameter
6.35 mm
Tolerance
±20%
Actuator Type
Slotted Shaft
Series
91
原產地
Mexico
產品詳情
16 mm 91 Series
Bourns 91 Series are single turn, rotary linear potentiometers.
Supplied with
Metal lock washer and nut.


