Cable Power Male 3.5mm Stereo Jack to Male RCA Aux Cable, Black, 1.5m CPAL010-1.5M-RS

RS 庫存號: 852-5428品牌: Cable Power製造商零件號: CPAL010-1.5M-RS
brand-logo

技術文件

規格

Connector 1

3.5mm Stereo Jack

Connector 2

RCA

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

1.5m

Sheath Colour

Black

原產地

China

產品詳情

Cable Power 3.5mm Jack to RCA Phono Cable

The RCA cable is comprised of a 3.5mm stereo jack to 2 RCA plugs; the RCA cable can be used for connecting a variety of audio devices with headphone output into a stereo, Hi-Fi, Amplifier systems and TV's.

Standards

RoHS

Phono/RCA

For use with a broad spectrum of HI-Fi systems.

You may be interested in
RS PRO Aux Cable, 1.5m
P.O.A.Each (不含稅)
RS PRO Coaxial Cable, 1.5m
P.O.A.Each (不含稅)

58.60 MOP

58.64 MOP Each (不含稅)

Cable Power Male 3.5mm Stereo Jack to Male RCA Aux Cable, Black, 1.5m CPAL010-1.5M-RS

58.60 MOP

58.64 MOP Each (不含稅)

Cable Power Male 3.5mm Stereo Jack to Male RCA Aux Cable, Black, 1.5m CPAL010-1.5M-RS

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

數量單價
1 - 458.64 MOP
5+48.26 MOP
You may be interested in
RS PRO Aux Cable, 1.5m
P.O.A.Each (不含稅)
RS PRO Coaxial Cable, 1.5m
P.O.A.Each (不含稅)

技術文件

規格

Connector 1

3.5mm Stereo Jack

Connector 2

RCA

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

1.5m

Sheath Colour

Black

原產地

China

產品詳情

Cable Power 3.5mm Jack to RCA Phono Cable

The RCA cable is comprised of a 3.5mm stereo jack to 2 RCA plugs; the RCA cable can be used for connecting a variety of audio devices with headphone output into a stereo, Hi-Fi, Amplifier systems and TV's.

Standards

RoHS

Phono/RCA

For use with a broad spectrum of HI-Fi systems.

You may be interested in
RS PRO Aux Cable, 1.5m
P.O.A.Each (不含稅)
RS PRO Coaxial Cable, 1.5m
P.O.A.Each (不含稅)