技術文件
規格
Brand
EatonPanel Type
Side Panel
Series
Eaton xEnergy
Width
300mm
Height
250mm
Depth
10mm
Length
10mm
Material
Plastic
Colour
Grey
RAL Code
RAL 7035
For Use With
CI Insulated Enclosure, Distribution Board Assembly
原產地
Germany
258.80 MOP
258.78 MOP Each (不含稅)
Eaton Eaton xEnergy Series RAL 7035 Grey Plastic Side Panel, 250mm H, 300mm W, 10mm D, 10mm L, for Use with CI
1
258.80 MOP
258.78 MOP Each (不含稅)
Eaton Eaton xEnergy Series RAL 7035 Grey Plastic Side Panel, 250mm H, 300mm W, 10mm D, 10mm L, for Use with CI
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
EatonPanel Type
Side Panel
Series
Eaton xEnergy
Width
300mm
Height
250mm
Depth
10mm
Length
10mm
Material
Plastic
Colour
Grey
RAL Code
RAL 7035
For Use With
CI Insulated Enclosure, Distribution Board Assembly
原產地
Germany