技術文件
規格
Brand
EatonSeries
RMQ Titan M22
Cutout Diameter
22mm
Push Button Colour
Green
Push Button Actuation
Momentary
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP69K
Push Button Diameter
29.7mm
Illuminated
Yes
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
原產地
Germany
產品詳情
Eaton Illuminated Push Button Heads, No LED - M22 Series
Eaton's M22 range of illuminated push button heads are designed to simplify the process of buying individual components. Available with either momentary, latching or maintained switching in 2 to 4 position options, these switch actuators make it easy to select the right switch type for your electrical and industrial control needs. Ideally suited for industrial applications the front elements have an enhanced IP66 protection rating making them dust tight and protected against water projection.
The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push buttons including LED elements, selector switches, key switches, push-pulls, alternate action and turn-to-release operators.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes in automation and control environments. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business.
Approvals
UL, CSA.
Standards
IEC/EN60947.
197.30 MOP
197.34 MOP Each (不含稅)
1
197.30 MOP
197.34 MOP Each (不含稅)
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
EatonSeries
RMQ Titan M22
Cutout Diameter
22mm
Push Button Colour
Green
Push Button Actuation
Momentary
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP69K
Push Button Diameter
29.7mm
Illuminated
Yes
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
原產地
Germany
產品詳情
Eaton Illuminated Push Button Heads, No LED - M22 Series
Eaton's M22 range of illuminated push button heads are designed to simplify the process of buying individual components. Available with either momentary, latching or maintained switching in 2 to 4 position options, these switch actuators make it easy to select the right switch type for your electrical and industrial control needs. Ideally suited for industrial applications the front elements have an enhanced IP66 protection rating making them dust tight and protected against water projection.
The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push buttons including LED elements, selector switches, key switches, push-pulls, alternate action and turn-to-release operators.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes in automation and control environments. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business.
Approvals
UL, CSA.
Standards
IEC/EN60947.