技術文件
規格
Brand
FlukeMultimeter Type
Handheld
Display Type
Digital
Model Number p
114
Functions Measured
AC Voltage, Continuity, DC Voltage, Resistance
Calibrated
UKAS
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum AC Voltage Measurement
600V ac
True RMS
Yes
Maximum Frequency
1kHz
DC Voltage Measurement Resolution
0.1mV dc
Resistance Measurement Resolution
100mΩ
AC Voltage Measurement Resolution
0.1mV ac
Safety Category Level
CAT III
Maximum Operating Temperature
+50°C
Safety Category Voltage
600V
Battery Type
9V
Best Resistance Measurement Accuracy
±1.5% + 2 Digits
Length
46mm
Best DC Voltage Accuracy
±0.5% + 2 Digits
Dimensions
46 x 84 x 167mm
Best AC Voltage Accuracy
±1% + 3 Digits
Minimum Operating Temperature
-10°C
Height
167mm
Weight
550g
Width
84mm
原產地
China
P.O.A.
Calibration type
UKAS Calibration
1
P.O.A.
暫時無法取得庫存資訊。
Calibration type
UKAS Calibration
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
FlukeMultimeter Type
Handheld
Display Type
Digital
Model Number p
114
Functions Measured
AC Voltage, Continuity, DC Voltage, Resistance
Calibrated
UKAS
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum AC Voltage Measurement
600V ac
True RMS
Yes
Maximum Frequency
1kHz
DC Voltage Measurement Resolution
0.1mV dc
Resistance Measurement Resolution
100mΩ
AC Voltage Measurement Resolution
0.1mV ac
Safety Category Level
CAT III
Maximum Operating Temperature
+50°C
Safety Category Voltage
600V
Battery Type
9V
Best Resistance Measurement Accuracy
±1.5% + 2 Digits
Length
46mm
Best DC Voltage Accuracy
±0.5% + 2 Digits
Dimensions
46 x 84 x 167mm
Best AC Voltage Accuracy
±1% + 3 Digits
Minimum Operating Temperature
-10°C
Height
167mm
Weight
550g
Width
84mm
原產地
China
