Georg Fischer Galvanised Malleable Iron Fitting, Straight Reducer Bush, Male BSPT 1-1/4in to Female BSPP 1/2in

RS 庫存號: 325-1245品牌: Georg Fischer製造商零件號: 770241229
brand-logo

技術文件

規格

Fitting Type

Reducer Bush

Fitting Direction

Straight

Connection Gender 1

Male

Thread Standard 1

BSPT

Thread Size 1

1-1/4in

Connection Gender 2

Female

Thread Standard 2

BSPP

Thread Size 2

1/2in

Finish

Galvanised

原產地

Austria

產品詳情

Bush - Male to Female Reducing - BSPPF x BSPTM

Malleable cast iron fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.

Malleable Fittings - Bushes

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

You may be interested in

1,217.50 MOP

233.72 MOP Each (In a Pack of 5) (不含稅)

Georg Fischer Galvanised Malleable Iron Fitting, Straight Reducer Bush, Male BSPT 1-1/4in to Female BSPP 1/2in

1,217.50 MOP

233.72 MOP Each (In a Pack of 5) (不含稅)

Georg Fischer Galvanised Malleable Iron Fitting, Straight Reducer Bush, Male BSPT 1-1/4in to Female BSPP 1/2in

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

數量單價
6 - 24233.72 MOP
25+224.03 MOP
You may be interested in

技術文件

規格

Fitting Type

Reducer Bush

Fitting Direction

Straight

Connection Gender 1

Male

Thread Standard 1

BSPT

Thread Size 1

1-1/4in

Connection Gender 2

Female

Thread Standard 2

BSPP

Thread Size 2

1/2in

Finish

Galvanised

原產地

Austria

產品詳情

Bush - Male to Female Reducing - BSPPF x BSPTM

Malleable cast iron fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.

Malleable Fittings - Bushes

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

You may be interested in