Hammond 515 Series Grey Aluminium, Steel Desktop Enclosure, Sloped Front, 192.51 x 159 x 103.28mm

RS 庫存號: 232-752品牌: Hammond製造商零件號: 515-0940
brand-logo

技術文件

規格

Brand

Hammond

Body Material

Aluminium, Steel

External Length

192.5 mm

External Width

159 mm

External Height

103.3 mm

External Dimensions

192.51 x 159 x 103.28mm

Sloped Front

Yes

Colour

Grey

Series

515

Enclosure Rating

IP30

原產地

Canada

產品詳情

30 Degree Steel Aluminium Sloped Console

Supplied with

4 self adhesive rubber feet.

You may be interested in
CONSOLE CASE SIZE 4
P.O.A.Each (不含稅)

300.50 MOP

300.49 MOP Each (不含稅)

Hammond 515 Series Grey Aluminium, Steel Desktop Enclosure, Sloped Front, 192.51 x 159 x 103.28mm

300.50 MOP

300.49 MOP Each (不含稅)

Hammond 515 Series Grey Aluminium, Steel Desktop Enclosure, Sloped Front, 192.51 x 159 x 103.28mm

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

數量單價
1 - 24300.49 MOP
25 - 49288.44 MOP
50+276.38 MOP
You may be interested in
CONSOLE CASE SIZE 4
P.O.A.Each (不含稅)

技術文件

規格

Brand

Hammond

Body Material

Aluminium, Steel

External Length

192.5 mm

External Width

159 mm

External Height

103.3 mm

External Dimensions

192.51 x 159 x 103.28mm

Sloped Front

Yes

Colour

Grey

Series

515

Enclosure Rating

IP30

原產地

Canada

產品詳情

30 Degree Steel Aluminium Sloped Console

Supplied with

4 self adhesive rubber feet.

You may be interested in
CONSOLE CASE SIZE 4
P.O.A.Each (不含稅)