Hexarmor White Cotton Needle Resistant Work Gloves, Size 6, Latex Coating

RS 庫存號: 251-1048品牌: Hexarmor製造商零件號: 6098106IMPA: 190102
brand-logo

技術文件

規格

Glove Size

6

Primary Glove Application

Needle Resistant

Glove Material

Cotton

Main Colour of Glove

White

Number of Gloves

1Pair

Glove Coating

Latex

EN388 Abrasion

4

EN388 Cut - Coup Test

X

EN388 Tear

4

EN388 Puncture

4

EN388 Cut - TDM-100 Test

F

EN388 2016

4X44F

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

原產地

China

727.70 MOP

727.74 MOP 1 Pair (不含稅)

Hexarmor White Cotton Needle Resistant Work Gloves, Size 6, Latex Coating

727.70 MOP

727.74 MOP 1 Pair (不含稅)

Hexarmor White Cotton Needle Resistant Work Gloves, Size 6, Latex Coating

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Glove Size

6

Primary Glove Application

Needle Resistant

Glove Material

Cotton

Main Colour of Glove

White

Number of Gloves

1Pair

Glove Coating

Latex

EN388 Abrasion

4

EN388 Cut - Coup Test

X

EN388 Tear

4

EN388 Puncture

4

EN388 Cut - TDM-100 Test

F

EN388 2016

4X44F

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

原產地

China