技術文件
規格
Brand
Hongfa Europe GMBHCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
2
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
30V dc
Maximum Switching Current AC
10 A
Maximum Switching Current DC
10 A
Length
29mm
Coil Resistance
275Ω
Coil Power
530mW
Minimum Operating Temperature
-40°C
Series
HF140FF
Height
26.3mm
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
5kV
Contact Material
Silver Alloy
Depth
13mm
Life
1 x 10^7 cycles
Maximum Switching Power AC
2.5 kVA
Maximum Switching Power DC
240 W
原產地
China
109.40 MOP
Each (In a Pack of 2) (不含稅)
2
109.40 MOP
Each (In a Pack of 2) (不含稅)
暫時無法取得庫存資訊。
2
暫時無法取得庫存資訊。
技術文件
規格
Brand
Hongfa Europe GMBHCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
2
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
30V dc
Maximum Switching Current AC
10 A
Maximum Switching Current DC
10 A
Length
29mm
Coil Resistance
275Ω
Coil Power
530mW
Minimum Operating Temperature
-40°C
Series
HF140FF
Height
26.3mm
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
5kV
Contact Material
Silver Alloy
Depth
13mm
Life
1 x 10^7 cycles
Maximum Switching Power AC
2.5 kVA
Maximum Switching Power DC
240 W
原產地
China