技術文件
規格
Brand
ifm electronicInput Type
PT1000
Supply Voltage
30 V dc
Output Type
Analogue
Diameter
18.8 mm
Minimum Temperature Input
-50°C
Maximum Temperature Input
150°C
Series
TA
原產地
United States
2,253.20 MOP
2,253.19 MOP Each (不含稅)
ifm electronic TA Temperature Transmitter Pt1000 Input, 30 V dc
1
2,253.20 MOP
2,253.19 MOP Each (不含稅)
ifm electronic TA Temperature Transmitter Pt1000 Input, 30 V dc
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
ifm electronicInput Type
PT1000
Supply Voltage
30 V dc
Output Type
Analogue
Diameter
18.8 mm
Minimum Temperature Input
-50°C
Maximum Temperature Input
150°C
Series
TA
原產地
United States