KWR Anti Static Bag 102mm(W)x 152mm(L)

RS 庫存號: 178-6373品牌: KWR製造商零件號: KA 026 Z

技術文件

規格

Brand

KWR

Packaging Type

Anti Static Bag

Type

Bag

Colour

Silver

Length

152mm

Width

102mm

Quantity Per Package

10

Dissipative

Yes

Conductive

No

Closure Type

Zipper

Static Shielding

Yes

Complies with EN 61340-5-1

Yes

產品詳情

KWR Zip-lock foil shielding bags

You may be interested in
RS PRO ESD Ultra Clear Bag 100mm(W)x 150mm(L)
225.78 MOP1 Bag of 100 (不含稅)

737.00 MOP

72.70 MOP Each (In a Pack of 10) (不含稅)

KWR Anti Static Bag 102mm(W)x 152mm(L)

737.00 MOP

72.70 MOP Each (In a Pack of 10) (不含稅)

KWR Anti Static Bag 102mm(W)x 152mm(L)

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

數量單價
20 - 9972.70 MOP
100+59.83 MOP
You may be interested in
RS PRO ESD Ultra Clear Bag 100mm(W)x 150mm(L)
225.78 MOP1 Bag of 100 (不含稅)

技術文件

規格

Brand

KWR

Packaging Type

Anti Static Bag

Type

Bag

Colour

Silver

Length

152mm

Width

102mm

Quantity Per Package

10

Dissipative

Yes

Conductive

No

Closure Type

Zipper

Static Shielding

Yes

Complies with EN 61340-5-1

Yes

產品詳情

KWR Zip-lock foil shielding bags

You may be interested in
RS PRO ESD Ultra Clear Bag 100mm(W)x 150mm(L)
225.78 MOP1 Bag of 100 (不含稅)