技術文件
規格
Brand
LegrisConnector A
Push In 8 mm
Connector B
Push In 8 mm
Pneumatic Fitting Type
Elbow Tube-toTube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
LF3000
Body Material
Glass Reinforced Nylon
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Maximum Operating Pressure
20 bar
原產地
France
產品詳情
Plug-in Elbow Connector
These equal and unequal plug-in elbow adaptors are ideal for vacuum or pressure applications.
Tube-to-Tube Adaptors
A range of push-in tube fittings for connecting various diameters of pneumatic hose. All fittings have a maximum pressure rating of 20 bar, an operating temperature range of -20 to +80°C, and nitrile rubber O rings for optimum sealing.
1,005.80 MOP
193.12 MOP Each (In a Pack of 5) (不含稅)
5
1,005.80 MOP
193.12 MOP Each (In a Pack of 5) (不含稅)
暫時無法取得庫存資訊。
5
暫時無法取得庫存資訊。
數量 | 單價 |
---|---|
25 - 49 | 193.12 MOP |
50+ | 185.08 MOP |
技術文件
規格
Brand
LegrisConnector A
Push In 8 mm
Connector B
Push In 8 mm
Pneumatic Fitting Type
Elbow Tube-toTube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
LF3000
Body Material
Glass Reinforced Nylon
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Maximum Operating Pressure
20 bar
原產地
France
產品詳情
Plug-in Elbow Connector
These equal and unequal plug-in elbow adaptors are ideal for vacuum or pressure applications.
Tube-to-Tube Adaptors
A range of push-in tube fittings for connecting various diameters of pneumatic hose. All fittings have a maximum pressure rating of 20 bar, an operating temperature range of -20 to +80°C, and nitrile rubber O rings for optimum sealing.