技術文件
規格
Brand
MederContact Configuration
SPST
Coil Voltage
24V dc
Mounting Type
PCB Mount
Maximum Switching Current AC
1 A
Maximum Switching Current DC
1 A
Maximum Switching Voltage AC
200V ac
Maximum Switching Voltage DC
200V dc
Coil Power
288mW
Coil Resistance
2000Ω
Length
19.8mm
Height
7.8mm
Depth
5.08mm
Dimensions
19.8 x 5.08 x 7.8mm
Isolation Coil To Contact
1.5kV dc
Life
5000000 (Electrical) cycles
Operating Temperature Range
-20 → +70°C
Terminal Type
Through Hole
Contact Material
Rhodium
Contact Resistance
150 (Static) mΩ, 200 (Dynamic) mΩ
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Operating Time Including Bounce
0.5ms
Maximum Switching Power DC
20 W
原產地
Germany
產品詳情
SPNO SIL (5 x 19 x 8)
Approvals
VDE, UL
44.40 MOP
44.41 MOP Each (不含稅)
1
44.40 MOP
44.41 MOP Each (不含稅)
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
數量 | 單價 |
---|---|
1 - 99 | 44.41 MOP |
100 - 249 | 43.18 MOP |
250 - 499 | 41.43 MOP |
500+ | 40.29 MOP |
技術文件
規格
Brand
MederContact Configuration
SPST
Coil Voltage
24V dc
Mounting Type
PCB Mount
Maximum Switching Current AC
1 A
Maximum Switching Current DC
1 A
Maximum Switching Voltage AC
200V ac
Maximum Switching Voltage DC
200V dc
Coil Power
288mW
Coil Resistance
2000Ω
Length
19.8mm
Height
7.8mm
Depth
5.08mm
Dimensions
19.8 x 5.08 x 7.8mm
Isolation Coil To Contact
1.5kV dc
Life
5000000 (Electrical) cycles
Operating Temperature Range
-20 → +70°C
Terminal Type
Through Hole
Contact Material
Rhodium
Contact Resistance
150 (Static) mΩ, 200 (Dynamic) mΩ
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Operating Time Including Bounce
0.5ms
Maximum Switching Power DC
20 W
原產地
Germany
產品詳情
SPNO SIL (5 x 19 x 8)
Approvals
VDE, UL