Mersen 450A size 31 FF Square Body Fuse, aR, 700V

RS 庫存號: 304-2091品牌: Mersen製造商零件號: S300005
brand-logo

技術文件

規格

Brand

Mersen

Fuse Standard

DIN 43653, NF EN 60269-1, NF EN 60269-4

Fuse Size

31

Current Rating

450A

Voltage Rating

700V

Fuse Speed

FF

High Rupture Capacity

Yes

Body Height

56.5mm

Body Width

50.6mm

Body Length

51mm

Application Category

aR

原產地

Mexico

產品詳情

Protistor® Fuses, Square Body, 690V

HBC FF (aR) type fuses featuring ultra-rapid operation for semiconductor protection

1,948.50 MOP

1,948.48 MOP Each (不含稅)

Mersen 450A size 31 FF Square Body Fuse, aR, 700V

1,948.50 MOP

1,948.48 MOP Each (不含稅)

Mersen 450A size 31 FF Square Body Fuse, aR, 700V

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

數量單價
1 - 91,948.48 MOP
10 - 491,873.52 MOP
50+1,792.58 MOP

技術文件

規格

Brand

Mersen

Fuse Standard

DIN 43653, NF EN 60269-1, NF EN 60269-4

Fuse Size

31

Current Rating

450A

Voltage Rating

700V

Fuse Speed

FF

High Rupture Capacity

Yes

Body Height

56.5mm

Body Width

50.6mm

Body Length

51mm

Application Category

aR

原產地

Mexico

產品詳情

Protistor® Fuses, Square Body, 690V

HBC FF (aR) type fuses featuring ultra-rapid operation for semiconductor protection