Microchip, 8bit PIC, PIC16C Microcontroller, 4MHz, 2K EPROM, 18-Pin PDIP

RS 庫存號: 144-9123品牌: Microchip製造商零件號: PIC16C622A-04/P
brand-logo

技術文件

規格

Family Name

PIC16C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2K x 14 words

Maximum Frequency

4MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2.7 → 3.5 V

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Pulse Width Modulation

0

Dimensions

22.99 x 6.6 x 3.68mm

Width

6.6mm

Height

3.68mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

EPROM

Minimum Operating Temperature

0 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Length

22.99mm

Number of ADC Units

0

Maximum Operating Temperature

+70 °C

ADCs

0

產品詳情

PIC16C620(A)/621(A)/622(A) 8-Bit Microcontrollers

The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.

The PIC16C620(A)/621(A)/622(A) family of microcontrollers is based upon Microchip’s mid-range architecture with an 8 level hardware stack and 35 14-bit instructions. These MCUs provide up to 10 MIPS, up to 2 Kbytes program memory with data memory of up to 128 bytes RAM. On board is a RC oscillator with ±1% accuracy.

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多
You may be interested in

18,105.90 MOP

Each (In a Tube of 25) (不含稅)

Microchip, 8bit PIC, PIC16C Microcontroller, 4MHz, 2K EPROM, 18-Pin PDIP

18,105.90 MOP

Each (In a Tube of 25) (不含稅)

Microchip, 8bit PIC, PIC16C Microcontroller, 4MHz, 2K EPROM, 18-Pin PDIP

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多
You may be interested in

技術文件

規格

Family Name

PIC16C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2K x 14 words

Maximum Frequency

4MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2.7 → 3.5 V

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Pulse Width Modulation

0

Dimensions

22.99 x 6.6 x 3.68mm

Width

6.6mm

Height

3.68mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

EPROM

Minimum Operating Temperature

0 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Length

22.99mm

Number of ADC Units

0

Maximum Operating Temperature

+70 °C

ADCs

0

產品詳情

PIC16C620(A)/621(A)/622(A) 8-Bit Microcontrollers

The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.

The PIC16C620(A)/621(A)/622(A) family of microcontrollers is based upon Microchip’s mid-range architecture with an 8 level hardware stack and 35 14-bit instructions. These MCUs provide up to 10 MIPS, up to 2 Kbytes program memory with data memory of up to 128 bytes RAM. On board is a RC oscillator with ±1% accuracy.

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多
You may be interested in