技術文件
規格
Brand
MicrochipFamily Name
PIC16C
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
18
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1.75 kB
Maximum Frequency
20MHz
RAM Size
68 B
USB Channels
0
Number of SPI Channels
0
Number of UART Channels
0
Number of CAN Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
2.5 → 6 V
Number of I2C Channels
0
Dimensions
23.495 x 7.112 x 3.81mm
Width
7.112mm
Program Memory Type
OTP
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
Height
3.81mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
ADCs
4 x 8 bit
Length
23.5mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
產品詳情
PIC16C71/710/711/715 8-Bit Microcontrollers
The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.
The PIC16C71/710/711/715 family of Microcontrollers is based upon Microchips mid-range architecture with an 8 level hardware stack and 35 14-bit instructions. These MCUs provide up to 5 MIPS, up to 3.5 Kbytes program memory with data memory up to 128 bytes RAM. On board is a RC oscillator.
189.80 MOP
93.05 MOP Each (In a Pack of 2) (不含稅)
2
189.80 MOP
93.05 MOP Each (In a Pack of 2) (不含稅)
暫時無法取得庫存資訊。
2
暫時無法取得庫存資訊。
數量 | 單價 |
---|---|
3 - 5 | 93.05 MOP |
6+ | 91.10 MOP |
技術文件
規格
Brand
MicrochipFamily Name
PIC16C
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
18
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1.75 kB
Maximum Frequency
20MHz
RAM Size
68 B
USB Channels
0
Number of SPI Channels
0
Number of UART Channels
0
Number of CAN Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
2.5 → 6 V
Number of I2C Channels
0
Dimensions
23.495 x 7.112 x 3.81mm
Width
7.112mm
Program Memory Type
OTP
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
Height
3.81mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
ADCs
4 x 8 bit
Length
23.5mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
產品詳情
PIC16C71/710/711/715 8-Bit Microcontrollers
The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.
The PIC16C71/710/711/715 family of Microcontrollers is based upon Microchips mid-range architecture with an 8 level hardware stack and 35 14-bit instructions. These MCUs provide up to 5 MIPS, up to 3.5 Kbytes program memory with data memory up to 128 bytes RAM. On board is a RC oscillator.