技術文件
規格
Brand
MoldexReusable/Disposable
Reusable
Attachment Style
Corded
Number of Pairs per Package
500Pair
Single Number Rating SNR
35dB
Series
7463
Colour
Green
原產地
Germany
2.20 MOP
2.18 MOP 1 Box of 500 (不含稅)
Moldex 7463 Series Green Reusable Corded Ear Plugs, 35dB Rated, 500Pair Pairs
1
2.20 MOP
2.18 MOP 1 Box of 500 (不含稅)
Moldex 7463 Series Green Reusable Corded Ear Plugs, 35dB Rated, 500Pair Pairs
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
MoldexReusable/Disposable
Reusable
Attachment Style
Corded
Number of Pairs per Package
500Pair
Single Number Rating SNR
35dB
Series
7463
Colour
Green
原產地
Germany