Molex Aluminium Cable Rod Attachment - Grip

RS 庫存號: 503-441品牌: Molex製造商零件號: 1300970168
brand-logo

技術文件

規格

Brand

Molex

Routing Tool Type

Rod Attachment - Grip

Maximum Length

0.178m

Material

Aluminium

Series

130097

原產地

Mexico

2,327.00 MOP

2,326.99 MOP 1 Bag of 3 (不含稅)

Molex Aluminium Cable Rod Attachment - Grip

2,327.00 MOP

2,326.99 MOP 1 Bag of 3 (不含稅)

Molex Aluminium Cable Rod Attachment - Grip

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Brand

Molex

Routing Tool Type

Rod Attachment - Grip

Maximum Length

0.178m

Material

Aluminium

Series

130097

原產地

Mexico