技術文件
規格
Brand
MolexSeries
Mini-Fit Plus
Pitch
4.2mm
Number Of Contacts
8
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Series Number
46015
Current Rating
12.0A
Voltage Rating
600.0 V
原產地
Mexico
產品詳情
Vertical Headers
The Mini-Fit Plus HCS is designed for high current applications up to 13A (dependant upon wire size and number of HCS contacts).
Molex Mini-Fit Plus HCS
828.50 MOP
80.38 MOP Each (Supplied in a Box) (不含稅)
生產包 (盒)
10
828.50 MOP
80.38 MOP Each (Supplied in a Box) (不含稅)
暫時無法取得庫存資訊。
生產包 (盒)
10
暫時無法取得庫存資訊。
數量 | 單價 |
---|---|
25 - 49 | 80.38 MOP |
50 - 99 | 77.91 MOP |
100 - 249 | 76.26 MOP |
250+ | 74.61 MOP |
技術文件
規格
Brand
MolexSeries
Mini-Fit Plus
Pitch
4.2mm
Number Of Contacts
8
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Series Number
46015
Current Rating
12.0A
Voltage Rating
600.0 V
原產地
Mexico
產品詳情
Vertical Headers
The Mini-Fit Plus HCS is designed for high current applications up to 13A (dependant upon wire size and number of HCS contacts).