8888 Taper Bush 1610, 20mm Shaft Diameter

RS 庫存號: 676-562品牌: NEUTRAL

技術文件

規格

Brand

NEUTRAL

Shaft Diameter

20mm

Bush Series

1610

Outside Diameter

57mm

Length

1in

Taper

Material

Cast Iron, Steel

產品詳情

Taper Bushes

Supplied with

2 grub screws and instructions for installation.

You may be interested in
RS PRO Taper Bush 1610, 20mm Shaft Diameter
106.66 MOPEach (不含稅)

P.O.A.

8888 Taper Bush 1610, 20mm Shaft Diameter

P.O.A.

8888 Taper Bush 1610, 20mm Shaft Diameter

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

You may be interested in
RS PRO Taper Bush 1610, 20mm Shaft Diameter
106.66 MOPEach (不含稅)

技術文件

規格

Brand

NEUTRAL

Shaft Diameter

20mm

Bush Series

1610

Outside Diameter

57mm

Length

1in

Taper

Material

Cast Iron, Steel

產品詳情

Taper Bushes

Supplied with

2 grub screws and instructions for installation.

You may be interested in
RS PRO Taper Bush 1610, 20mm Shaft Diameter
106.66 MOPEach (不含稅)