Single Scissor Lift Table, 500kg load capacity
RS 庫存號: 388-6289品牌: NEUTRAL
技術文件
規格
Brand
NEUTRALLifting Mechanism
Single Scissor
Load Capacity
500kg
Platform Dimensions
850 x 500mm
Maximum Height
900mm
Minimum Height
340mm
Platform Length
850mm
Platform Width
500mm
產品詳情
Heavy Duty Scissor Tables
P.O.A.
Single Scissor Lift Table, 500kg load capacity
1
P.O.A.
Single Scissor Lift Table, 500kg load capacity
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
NEUTRALLifting Mechanism
Single Scissor
Load Capacity
500kg
Platform Dimensions
850 x 500mm
Maximum Height
900mm
Minimum Height
340mm
Platform Length
850mm
Platform Width
500mm
產品詳情