Steel Mitre Gear, 8mm Bore, 20 Teeth, 1.5 Module

RS 庫存號: 745-056品牌: NEUTRAL

技術文件

規格

Brand

NEUTRAL

Bore

8mm

Module

1.5

Gear Type

Mitre

Material

Steel

Number Of Teeth

20

Nominal Gear Ratio

1:1

Pressure Angle

20°

Hardness

<194HRB

產品詳情

Mitre Gears Steel

You may be interested in

P.O.A.

Steel Mitre Gear, 8mm Bore, 20 Teeth, 1.5 Module

P.O.A.

Steel Mitre Gear, 8mm Bore, 20 Teeth, 1.5 Module

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

You may be interested in

技術文件

規格

Brand

NEUTRAL

Bore

8mm

Module

1.5

Gear Type

Mitre

Material

Steel

Number Of Teeth

20

Nominal Gear Ratio

1:1

Pressure Angle

20°

Hardness

<194HRB

產品詳情

Mitre Gears Steel

You may be interested in