Through Hole, 25 Pin Solder D-sub Connector Socket

RS 庫存號: 488-3815品牌: NEUTRAL

技術文件

規格

Brand

NEUTRAL

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

PCB Mount

Termination Method

Through Hole

Current Rating

5A

Housing Material

Steel

Length

53.03mm

Width

10.8mm

Depth

12.55mm

Dimensions

53.03 x 10.8 x 12.55mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

You may be interested in

P.O.A.

Through Hole, 25 Pin Solder D-sub Connector Socket

P.O.A.

Through Hole, 25 Pin Solder D-sub Connector Socket

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

You may be interested in

技術文件

規格

Brand

NEUTRAL

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

PCB Mount

Termination Method

Through Hole

Current Rating

5A

Housing Material

Steel

Length

53.03mm

Width

10.8mm

Depth

12.55mm

Dimensions

53.03 x 10.8 x 12.55mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

You may be interested in