nVent ERICO Distribution Block, 1 Way, 500A, 1 kV, White

RS 庫存號: 646-818品牌: nVent ERICO製造商零件號: 569201
brand-logo

技術文件

規格

Number Of Ways

1

Termination Method

Screw

Housing Material

Thermoplastic

Current Rating

500A

Voltage Rating

1 kV

Colour

White

原產地

China

672.50 MOP

672.45 MOP Each (不含稅)

nVent ERICO Distribution Block, 1 Way, 500A, 1 kV, White

672.50 MOP

672.45 MOP Each (不含稅)

nVent ERICO Distribution Block, 1 Way, 500A, 1 kV, White

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Number Of Ways

1

Termination Method

Screw

Housing Material

Thermoplastic

Current Rating

500A

Voltage Rating

1 kV

Colour

White

原產地

China