Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, 24 V

RS 庫存號: 215-1455品牌: Omron製造商零件號: E2A-M12KN08-WP-D1 2M
brand-logo

技術文件

規格

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Supply Voltage

24 V

IP Rating

IP67, IP69K

Length

50mm

P.O.A.

Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, 24 V

P.O.A.

Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, 24 V

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Supply Voltage

24 V

IP Rating

IP67, IP69K

Length

50mm