技術文件
規格
Brand
OmronSupply Voltage
12 → 48V
Mounting Type
Flush Mount
Mode of Operation
Time Limit Operation
Time Range
0.001s → 999999hh
Number of Timer Functions
2
Series
H5CC
原產地
China
You may be interested in
1,888.40 MOP
1,888.37 MOP Each (不含稅)
Omron H5CC Series Flush Mount Timer Relay, 12 → 48V, 0.001s → 999999h, 2-Function
1
1,888.40 MOP
1,888.37 MOP Each (不含稅)
Omron H5CC Series Flush Mount Timer Relay, 12 → 48V, 0.001s → 999999h, 2-Function
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
You may be interested in
技術文件
規格
Brand
OmronSupply Voltage
12 → 48V
Mounting Type
Flush Mount
Mode of Operation
Time Limit Operation
Time Range
0.001s → 999999hh
Number of Timer Functions
2
Series
H5CC
原產地
China
You may be interested in