技術文件
規格
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Retroreflective
Detection Range
15 m
Output Type
NPN/PNP
Electrical Connection
M12 4 Pin Connector
Interface
IO-Link
Series
OBR15M
原產地
Singapore
1,101.40 MOP
1,101.40 MOP Each (不含稅)
Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 15 m Detection Range
1
1,101.40 MOP
1,101.40 MOP Each (不含稅)
Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 15 m Detection Range
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Retroreflective
Detection Range
15 m
Output Type
NPN/PNP
Electrical Connection
M12 4 Pin Connector
Interface
IO-Link
Series
OBR15M
原產地
Singapore
