Pepperl + Fuchs S1SD Series Signal Conditioner, RTD, Potentiometer, Thermocouple, Voltage Input, Current, Voltage

RS 庫存號: 134-8134品牌: Pepperl + Fuchs製造商零件號: S1SD-1TI-1U
brand-logo

技術文件

規格

Module Type

Temperature Converter

Input Signal Type

RTD, Potentiometer, Thermocouple, Voltage

Output Signal Type

Current, Voltage

Input Range

(Resistor) 0 → 5 kΩ, (Potentiometer) 0.2 → 50 kΩ, (PTC) -100 → +100 mV, -1000 → +1000 mV, (RTD) 200µA

Output Range

0 → 10 mA, 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 mA, 2 → 10 V, 4 → 20mA

Supply Voltage

16.8 → 31.2V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-25 → +70°C

Series

S1SD

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Termination

Screw

原產地

Germany

產品詳情

Pepperl+Fuchs SC-System Signal Conditioners

Pepperl + Fuchs SC-System signal conditioners are especially designed for general purpose applications and ensure reliable process communication. High-quality isolation, an extended temperature range, and an extremely compact housing design characterise the signal conditioner range.
The SC-System offers powerful modules for analogue and digital measuring signals – from the isolating amplifier to the highly functional temperature converter to switch amplifier. Matching accessories enable easy and fast power supply, installation and, configuration of signal conditioners.
The SC-System combines the most powerful features of comparable devices in one product family.

Pepperl+Fuchs Signal Conditioners

1,867.90 MOP

1,867.88 MOP Each (不含稅)

Pepperl + Fuchs S1SD Series Signal Conditioner, RTD, Potentiometer, Thermocouple, Voltage Input, Current, Voltage

1,867.90 MOP

1,867.88 MOP Each (不含稅)

Pepperl + Fuchs S1SD Series Signal Conditioner, RTD, Potentiometer, Thermocouple, Voltage Input, Current, Voltage

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Module Type

Temperature Converter

Input Signal Type

RTD, Potentiometer, Thermocouple, Voltage

Output Signal Type

Current, Voltage

Input Range

(Resistor) 0 → 5 kΩ, (Potentiometer) 0.2 → 50 kΩ, (PTC) -100 → +100 mV, -1000 → +1000 mV, (RTD) 200µA

Output Range

0 → 10 mA, 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 mA, 2 → 10 V, 4 → 20mA

Supply Voltage

16.8 → 31.2V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-25 → +70°C

Series

S1SD

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Termination

Screw

原產地

Germany

產品詳情

Pepperl+Fuchs SC-System Signal Conditioners

Pepperl + Fuchs SC-System signal conditioners are especially designed for general purpose applications and ensure reliable process communication. High-quality isolation, an extended temperature range, and an extremely compact housing design characterise the signal conditioner range.
The SC-System offers powerful modules for analogue and digital measuring signals – from the isolating amplifier to the highly functional temperature converter to switch amplifier. Matching accessories enable easy and fast power supply, installation and, configuration of signal conditioners.
The SC-System combines the most powerful features of comparable devices in one product family.

Pepperl+Fuchs Signal Conditioners