技術文件
規格
Brand
Phoenix ContactPluggable Terminal Block Type
Pin Header
Number Of Contacts
3
Pitch
3.5mm
Series
PST 1.0/ 3-3.5
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
6.0A
Voltage Rating
250.0 V
Colour
Black
Contact Material
Copper Alloy
Contact Plating
Tin
Material
Polyamide
原產地
Germany
產品詳情
Phoenix Contact COMBICON Compact PST 3.5mm Terminal Block Pin Headers
Phoenix Contact COMBICON 3.5mm Two Part Terminal Blocks
221.60 MOP
21.54 MOP Each (In a Pack of 10) (不含稅)
10
221.60 MOP
21.54 MOP Each (In a Pack of 10) (不含稅)
暫時無法取得庫存資訊。
10
暫時無法取得庫存資訊。
數量 | 單價 |
---|---|
15 - 49 | 21.54 MOP |
50+ | 21.13 MOP |
技術文件
規格
Brand
Phoenix ContactPluggable Terminal Block Type
Pin Header
Number Of Contacts
3
Pitch
3.5mm
Series
PST 1.0/ 3-3.5
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
6.0A
Voltage Rating
250.0 V
Colour
Black
Contact Material
Copper Alloy
Contact Plating
Tin
Material
Polyamide
原產地
Germany
產品詳情