技術文件
規格
Brand
PortescapGear Ratio
111:1
Gearbox Type
Planetary
Maximum Output Torque
0.6 Nm
Shaft Diameter
4mm
Diameter
22 mm
Overall Length
40mm
原產地
Switzerland
You may be interested in
P.O.A.
Portescap Planetary Gearbox, 111:1 Gear Ratio, 0.6 Nm Maximum Torque
1
P.O.A.
Portescap Planetary Gearbox, 111:1 Gear Ratio, 0.6 Nm Maximum Torque
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
You may be interested in
技術文件
規格
Brand
PortescapGear Ratio
111:1
Gearbox Type
Planetary
Maximum Output Torque
0.6 Nm
Shaft Diameter
4mm
Diameter
22 mm
Overall Length
40mm
原產地
Switzerland
You may be interested in