技術文件
規格
Brand
ReldeenMaterial
Polythene
Material Properties
Splash Repellent
Reusable/Disposable
Disposable
Length
400mm
Colour
Purple
Primary Application
Food Industry
Size
22 x 40 cm
Range
Reldeen
原產地
China
You may be interested in
RS PRO Purple Disposable Polythene Arm Protector for Liquid Splash Protection Use, 400mm Length品牌: RS PRO
27.41 MOPEach (In a Pack of 100) (不含稅)
P.O.A.
Each (In a Pack of 2000) (不含稅)
Reldeen Reldeen Purple Disposable Polythene Arm Protector for Food Industry Use, 400mm Length, 22 x 40 cm
2000
P.O.A.
Each (In a Pack of 2000) (不含稅)
Reldeen Reldeen Purple Disposable Polythene Arm Protector for Food Industry Use, 400mm Length, 22 x 40 cm
暫時無法取得庫存資訊。
2000
暫時無法取得庫存資訊。
You may be interested in
RS PRO Purple Disposable Polythene Arm Protector for Liquid Splash Protection Use, 400mm Length品牌: RS PRO
27.41 MOPEach (In a Pack of 100) (不含稅)
技術文件
規格
Brand
ReldeenMaterial
Polythene
Material Properties
Splash Repellent
Reusable/Disposable
Disposable
Length
400mm
Colour
Purple
Primary Application
Food Industry
Size
22 x 40 cm
Range
Reldeen
原產地
China
You may be interested in
RS PRO Purple Disposable Polythene Arm Protector for Liquid Splash Protection Use, 400mm Length品牌: RS PRO
27.41 MOPEach (In a Pack of 100) (不含稅)