Rocol Black Anti-Slip Flooring Plastic Workfloor, Solid Finish 600mm x 150mm

RS 庫存號: 711-306品牌: Rocol製造商零件號: 43535
brand-logo

技術文件

規格

Brand

Rocol

Type

Workfloor

Material

Plastic

Self-Adhesive

Yes

Surface Type

Solid

Range

Safe Step

Quantity Per Package

10

Colour

Black

Product Format

Individual

Length

600mm

Width

150mm

原產地

United States

產品詳情

Self-Adhesive Tape & Tiles

This range of self-adhesive, anti-slip tapes and tiles are designed to provide an extra comfort, confidence and safety on floor surfaces in hazardous areas such as warehouses, factories, stairs or even boats. They are ideal for use in any environment where slipping is a higher risk.

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

You may be interested in

P.O.A.

Each (In a Pack of 10) (不含稅)

Rocol Black Anti-Slip Flooring Plastic Workfloor, Solid Finish 600mm x 150mm

P.O.A.

Each (In a Pack of 10) (不含稅)

Rocol Black Anti-Slip Flooring Plastic Workfloor, Solid Finish 600mm x 150mm

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

You may be interested in

技術文件

規格

Brand

Rocol

Type

Workfloor

Material

Plastic

Self-Adhesive

Yes

Surface Type

Solid

Range

Safe Step

Quantity Per Package

10

Colour

Black

Product Format

Individual

Length

600mm

Width

150mm

原產地

United States

產品詳情

Self-Adhesive Tape & Tiles

This range of self-adhesive, anti-slip tapes and tiles are designed to provide an extra comfort, confidence and safety on floor surfaces in hazardous areas such as warehouses, factories, stairs or even boats. They are ideal for use in any environment where slipping is a higher risk.

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

You may be interested in