RS PRO Steel Wall Box, IP66, 400 mm x 300 mm x 150mm
技術文件
規格
Brand
RS ProExternal Height
400 mm
External Width
300 mm
External Depth
150mm
Body Material
Steel
IP Rating
IP66
Gland Plate
Yes
Colour
Grey
You may be interested in
P.O.A.
RS PRO Steel Wall Box, IP66, 400 mm x 300 mm x 150mm
1
P.O.A.
RS PRO Steel Wall Box, IP66, 400 mm x 300 mm x 150mm
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
You may be interested in
技術文件
規格
Brand
RS ProExternal Height
400 mm
External Width
300 mm
External Depth
150mm
Body Material
Steel
IP Rating
IP66
Gland Plate
Yes
Colour
Grey
You may be interested in