RS PRO 35 → 100%RH SPST Humidistat, 24 → 230 V

RS 庫存號: 540-558品牌: RS PRO
brand-logo

技術文件

規格

Brand

RS Pro

Switch Configuration

SPST

Contact Rating

5A

Maximum Humidity

100%RH

Maximum Supply Voltage

230V

Minimum Humidity

35%RH

Minimum Supply Voltage

24V

Adjustable Humidity Range

35 → 100%RH

Supply Voltage Range

24 → 230 V

原產地

Germany

產品詳情

RS PRO Humidistat 24 - 230 V

This hygrostat or humidity sensor is adjustable and used to control humidity within living rooms, offices or laboratories. Suitable for wall mounting or direct mounting on a UP-socket it offers a 35-100% RH humidity range. Featuring an easy to use control dial, users can easily identify and set the % of humidity.

Application includes ventilation equipment, humidifiers or dehumidifiers.

695.30 MOP

695.28 MOP Each (不含稅)

RS PRO 35 → 100%RH SPST Humidistat, 24 → 230 V

695.30 MOP

695.28 MOP Each (不含稅)

RS PRO 35 → 100%RH SPST Humidistat, 24 → 230 V

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Brand

RS Pro

Switch Configuration

SPST

Contact Rating

5A

Maximum Humidity

100%RH

Maximum Supply Voltage

230V

Minimum Humidity

35%RH

Minimum Supply Voltage

24V

Adjustable Humidity Range

35 → 100%RH

Supply Voltage Range

24 → 230 V

原產地

Germany

產品詳情

RS PRO Humidistat 24 - 230 V

This hygrostat or humidity sensor is adjustable and used to control humidity within living rooms, offices or laboratories. Suitable for wall mounting or direct mounting on a UP-socket it offers a 35-100% RH humidity range. Featuring an easy to use control dial, users can easily identify and set the % of humidity.

Application includes ventilation equipment, humidifiers or dehumidifiers.