RS PRO 3.6V NiCd AA Rechargeable Battery Pack, 700mAh - Pack of 1

RS 庫存號: 204-2763品牌: RS PRO
brand-logo

技術文件

規格

Brand

RS Pro

Chemistry

NiCd

Nominal Voltage

3.6V

Number of Cells

3

Capacity

700mAh

Terminal Type

Molex

Brand Range

RS PRO

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Number of Batteries Supplied

1

原產地

United Kingdom

194.50 MOP

194.51 MOP Each (不含稅)

RS PRO 3.6V NiCd AA Rechargeable Battery Pack, 700mAh - Pack of 1

194.50 MOP

194.51 MOP Each (不含稅)

RS PRO 3.6V NiCd AA Rechargeable Battery Pack, 700mAh - Pack of 1

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

數量單價
1 - 4194.51 MOP
5+160.09 MOP

技術文件

規格

Brand

RS Pro

Chemistry

NiCd

Nominal Voltage

3.6V

Number of Cells

3

Capacity

700mAh

Terminal Type

Molex

Brand Range

RS PRO

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Number of Batteries Supplied

1

原產地

United Kingdom