RS PRO 5 Pole Din, DIN 41524, 3A, Twist Lock, Female, Panel Mount

RS 庫存號: 453-432品牌: RS PRO
brand-logo

技術文件

規格

Brand

RS Pro

Number Of Contacts

5

Gender

Female

Mounting Type

Panel Mount

Connector Size

Standard

Mating Type

Twist Lock

Current Rating

3A

DIN Number

DIN 41524

Series

71206

Housing Material

Metal

產品詳情

Twistlock Din Connectors

A comprehensive offering of Twistlock DIN connectors, available in panel mount and cablemount variants featuring a secure 1/4 turn to lock mechanism. The panel mount Twistlock connectors are suitable for front or rear mounting.

You may be interested in

P.O.A.

RS PRO 5 Pole Din, DIN 41524, 3A, Twist Lock, Female, Panel Mount

P.O.A.

RS PRO 5 Pole Din, DIN 41524, 3A, Twist Lock, Female, Panel Mount

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

You may be interested in

技術文件

規格

Brand

RS Pro

Number Of Contacts

5

Gender

Female

Mounting Type

Panel Mount

Connector Size

Standard

Mating Type

Twist Lock

Current Rating

3A

DIN Number

DIN 41524

Series

71206

Housing Material

Metal

產品詳情

Twistlock Din Connectors

A comprehensive offering of Twistlock DIN connectors, available in panel mount and cablemount variants featuring a secure 1/4 turn to lock mechanism. The panel mount Twistlock connectors are suitable for front or rear mounting.

You may be interested in