RS PRO 80 Grit Medium Sandpaper Roll, 25m x 25mm

RS 庫存號: 220-5871品牌: RS PROIMPA: 614705
brand-logo

技術文件

規格

Brand

RS Pro

Abrasive Material

Aluminium Oxide

Sandpaper Type

Sandpaper Roll

Grit Size

80

Grade

Medium

Sheet Size

25 mm x 25 m

Length

25m

Width

25mm

原產地

China

106.10 MOP

106.14 MOP 1 Box of 25 Metres (不含稅)

RS PRO 80 Grit Medium Sandpaper Roll, 25m x 25mm

106.10 MOP

106.14 MOP 1 Box of 25 Metres (不含稅)

RS PRO 80 Grit Medium Sandpaper Roll, 25m x 25mm

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

數量單價
1 - 4106.14 MOP
5+87.39 MOP

技術文件

規格

Brand

RS Pro

Abrasive Material

Aluminium Oxide

Sandpaper Type

Sandpaper Roll

Grit Size

80

Grade

Medium

Sheet Size

25 mm x 25 m

Length

25m

Width

25mm

原產地

China