RS PRO Aluminium Blind Rivet, 3.2mm

RS 庫存號: 223-1122品牌: RS PROIMPA: 615240
brand-logo

技術文件

規格

Brand

RS Pro

Rivet Type

Blind

Rivet Diameter

3.2mm

Rivet Length

9.5mm

Fixing Hole Diameter

3.3mm

Rivet Body Material

Aluminium

Mandrel Material

Steel

Standards Met

DIN 7337

Colour

Silver

Finish

Plain

Head Type

Dome Head

40.40 MOP

40.40 MOP 1 Bag of 100 (不含稅)

RS PRO Aluminium Blind Rivet, 3.2mm

40.40 MOP

40.40 MOP 1 Bag of 100 (不含稅)

RS PRO Aluminium Blind Rivet, 3.2mm

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

數量單價
1 - 440.40 MOP
5+33.29 MOP

技術文件

規格

Brand

RS Pro

Rivet Type

Blind

Rivet Diameter

3.2mm

Rivet Length

9.5mm

Fixing Hole Diameter

3.3mm

Rivet Body Material

Aluminium

Mandrel Material

Steel

Standards Met

DIN 7337

Colour

Silver

Finish

Plain

Head Type

Dome Head