RS PRO Black 100% Cotton Short Sleeve T-Shirt, UK- XXL
RS 庫存號: 285-4866品牌: RS PRO

技術文件
規格
Brand
RS ProColour
Black
Style
T-Shirt
Fitting
Ungendered
Material
100% Cotton
Hi-Vis
No
Sleeve Type
Short
Material Properties
Breathable
Size UK
XXL
原產地
Bangladesh
94.30 MOP
94.31 MOP Each (不含稅)
RS PRO Black 100% Cotton Short Sleeve T-Shirt, UK- XXL
1
94.30 MOP
94.31 MOP Each (不含稅)
RS PRO Black 100% Cotton Short Sleeve T-Shirt, UK- XXL
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
RS ProColour
Black
Style
T-Shirt
Fitting
Ungendered
Material
100% Cotton
Hi-Vis
No
Sleeve Type
Short
Material Properties
Breathable
Size UK
XXL
原產地
Bangladesh