RS PRO Black Fabric Desk Chair, 114kg Weight Capacity

技術文件
規格
Brand
RS ProChair Type
Desk Chair
Wheeled
Yes
Height Adjustable
Yes
Seat Height
50 → 60cm
Back Adjustable
Yes
Arms Adjustable
Yes
Colour
Black
Seat Material
Fabric
Weight Capacity
114kg
Maximum Seat Height
60cm
Minimum Seat Height
50cm
原產地
United Kingdom
產品詳情
RS Pro High Back Posture Chair
The High back Posture armchair has sculptured seat and back with kidney shaping for the ultimate in back support. Comes with a height adjustable ratchet back and height adjustable arms
Supplied with
1 x Chair and Assembly Instructions
Chairs
High quality chairs which meet current health and safety requirements for work and display screen environments.
P.O.A.
1
P.O.A.
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
RS ProChair Type
Desk Chair
Wheeled
Yes
Height Adjustable
Yes
Seat Height
50 → 60cm
Back Adjustable
Yes
Arms Adjustable
Yes
Colour
Black
Seat Material
Fabric
Weight Capacity
114kg
Maximum Seat Height
60cm
Minimum Seat Height
50cm
原產地
United Kingdom
產品詳情
RS Pro High Back Posture Chair
The High back Posture armchair has sculptured seat and back with kidney shaping for the ultimate in back support. Comes with a height adjustable ratchet back and height adjustable arms
Supplied with
1 x Chair and Assembly Instructions
Chairs
High quality chairs which meet current health and safety requirements for work and display screen environments.