RS PRO Black PVC 8mm Round for Maximum of 5.5mm Cable Dia.
RS 庫存號: 102-4192品牌: RS PRO

技術文件
規格
Brand
RS ProGrommet Type
Round
Panel Hole Diameter
8mm
Maximum Cable Diameter
5.5mm
Material
PVC
Colour
Black
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+135°C
Maximum Panel Thickness
1.6mm
原產地
United Kingdom
產品詳情
Feedthroughs
P.O.A.
RS PRO Black PVC 8mm Round for Maximum of 5.5mm Cable Dia.
1
P.O.A.
RS PRO Black PVC 8mm Round for Maximum of 5.5mm Cable Dia.
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
RS ProGrommet Type
Round
Panel Hole Diameter
8mm
Maximum Cable Diameter
5.5mm
Material
PVC
Colour
Black
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+135°C
Maximum Panel Thickness
1.6mm
原產地
United Kingdom
產品詳情