RS PRO Brass, Steel Female Pneumatic Quick Connect Coupling, R 3/8 Male Threaded

技術文件
規格
Brand
RS ProThreaded Connection
R 3/8 Male
Coupling Gender
Female
Connection Standard
Rectus 17, Schrader NW5
Thread Size
3/8in
Manufacturer Series
17
Connection Type
Threaded
Material
Brass, Steel
Thread Gender
Male
Thread Standard
R
Maximum Operating Pressure
35bar
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Nitrile Rubber
Maximum Operating Temperature
+100°C
產品詳情
Series 17 Connectors
Series 17 Connectors
Industrial pattern connectors, suitable for all general purpose industrial air line applications. Maximum operating pressure is 35 bar and operating temperature range is -20°C to +100°C. All couplings are of the single shut-off type and all allow one handed operation. Interchangeable with Schrader Standard Series and Rectus Series 17.
156.50 MOP
156.53 MOP Each (不含稅)
1
156.50 MOP
156.53 MOP Each (不含稅)
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
數量 | 單價 |
---|---|
1 - 4 | 156.53 MOP |
5+ | 128.81 MOP |
技術文件
規格
Brand
RS ProThreaded Connection
R 3/8 Male
Coupling Gender
Female
Connection Standard
Rectus 17, Schrader NW5
Thread Size
3/8in
Manufacturer Series
17
Connection Type
Threaded
Material
Brass, Steel
Thread Gender
Male
Thread Standard
R
Maximum Operating Pressure
35bar
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Nitrile Rubber
Maximum Operating Temperature
+100°C
產品詳情
Series 17 Connectors
Series 17 Connectors
Industrial pattern connectors, suitable for all general purpose industrial air line applications. Maximum operating pressure is 35 bar and operating temperature range is -20°C to +100°C. All couplings are of the single shut-off type and all allow one handed operation. Interchangeable with Schrader Standard Series and Rectus Series 17.