RS PRO Digital, LCD Digital Multimeter, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS Calibrated

技術文件
規格
Brand
RS ProMultimeter Type
Digital
Display Type
Digital, LCD
Calibrated
UKAS
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, NCV Non contact voltage, Resistance, Temperature
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum AC Voltage Measurement
1000V ac
True RMS
No
Absolute Maximum Temperature Measurement
1000°C
Safety Category Level
CAT III
Application
Domestic, Industrial
Best DC Current Accuracy
±2%
Weight
464g
Height
50mm
Width
100mm
Best AC Current Accuracy
±3%
Length
200mm
Best AC Voltage Accuracy
±1.2%
Battery Type
9V
Dimensions
200 x 100 x 50mm
Safety Category Voltage
600V
Best DC Voltage Accuracy
±0.8%
原產地
China
P.O.A.
1
P.O.A.
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
RS ProMultimeter Type
Digital
Display Type
Digital, LCD
Calibrated
UKAS
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, NCV Non contact voltage, Resistance, Temperature
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum AC Voltage Measurement
1000V ac
True RMS
No
Absolute Maximum Temperature Measurement
1000°C
Safety Category Level
CAT III
Application
Domestic, Industrial
Best DC Current Accuracy
±2%
Weight
464g
Height
50mm
Width
100mm
Best AC Current Accuracy
±3%
Length
200mm
Best AC Voltage Accuracy
±1.2%
Battery Type
9V
Dimensions
200 x 100 x 50mm
Safety Category Voltage
600V
Best DC Voltage Accuracy
±0.8%
原產地
China