RS PRO Dimmable LED Driver, 3 → 42V Output, 20.3W Output, 700mA Output, Constant Current Dimmable

技術文件
規格
Brand
RS ProOutput Voltage
3 → 42V
Maximum Output Power
20.3W
Output Current
700mA
Dimmable
Yes
Input Voltage
100 → 277V ac
Operation
Constant Current
LED Driver Type
Dimmable LED Driver
Dimming Operation
DALI-2
AC or DC Input Voltage
AC
IP Rating
IP20
Current Rating
700mA
Voltage Rating
200 → 240V ac
Number of Outputs
8
Primary Type
AC
Standards Met
EN55015, EN61000-3-2, EN61000-4-2,3,4,5,6,11, EN61347-1, EN61347-2-13, EN61547, FCC Part 15B, UL8750
原產地
China
505.20 MOP
505.24 MOP Each (不含稅)
1
505.20 MOP
505.24 MOP Each (不含稅)
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
RS ProOutput Voltage
3 → 42V
Maximum Output Power
20.3W
Output Current
700mA
Dimmable
Yes
Input Voltage
100 → 277V ac
Operation
Constant Current
LED Driver Type
Dimmable LED Driver
Dimming Operation
DALI-2
AC or DC Input Voltage
AC
IP Rating
IP20
Current Rating
700mA
Voltage Rating
200 → 240V ac
Number of Outputs
8
Primary Type
AC
Standards Met
EN55015, EN61000-3-2, EN61000-4-2,3,4,5,6,11, EN61347-1, EN61347-2-13, EN61547, FCC Part 15B, UL8750
原產地
China