RS PRO DIN Rail Enclosure Enclosure Type, 89.8 x 71.6 x 65.2mm, ABS DIN Rail Enclosure
RS 庫存號: 336-866品牌: RS PRO

技術文件
規格
Brand
RS ProEnclosure Type
DIN Rail Enclosure
Body Material
ABS
DIN Rail Type
Enclosure
Length
71.7mm
Width
89.8mm
Dimensions
89.8 x 71.6 x 65.2mm
Height
65.2mm
Colour
Light Grey
Internal Mounting Type
TS35 Rail Mount
Special Features
Self-Extinguishing
Standards Met
RoHS
原產地
Poland
63.50 MOP
63.54 MOP Each (不含稅)
RS PRO DIN Rail Enclosure Enclosure Type, 89.8 x 71.6 x 65.2mm, ABS DIN Rail Enclosure
1
63.50 MOP
63.54 MOP Each (不含稅)
RS PRO DIN Rail Enclosure Enclosure Type, 89.8 x 71.6 x 65.2mm, ABS DIN Rail Enclosure
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
RS ProEnclosure Type
DIN Rail Enclosure
Body Material
ABS
DIN Rail Type
Enclosure
Length
71.7mm
Width
89.8mm
Dimensions
89.8 x 71.6 x 65.2mm
Height
65.2mm
Colour
Light Grey
Internal Mounting Type
TS35 Rail Mount
Special Features
Self-Extinguishing
Standards Met
RoHS
原產地
Poland