RS PRO FKM O-Ring O-Ring, 10.8mm Bore, 15.6mm Outer Diameter

RS 庫存號: 255-6379品牌: RS PRO
brand-logo

技術文件

規格

Brand

RS Pro

Type

O-Ring

Material

FKM

Inside Diameter

10.8mm

Outside Diameter

15.6mm

Minimum Operating Temperature

-15°C

Thickness

2.4mm

Maximum Operating Temperature

+200°C

原產地

India

86.10 MOP

86.15 MOP 1 Bag of 20 (不含稅)

RS PRO FKM O-Ring O-Ring, 10.8mm Bore, 15.6mm Outer Diameter

86.10 MOP

86.15 MOP 1 Bag of 20 (不含稅)

RS PRO FKM O-Ring O-Ring, 10.8mm Bore, 15.6mm Outer Diameter

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Brand

RS Pro

Type

O-Ring

Material

FKM

Inside Diameter

10.8mm

Outside Diameter

15.6mm

Minimum Operating Temperature

-15°C

Thickness

2.4mm

Maximum Operating Temperature

+200°C

原產地

India