RS PRO Folding Aluminium, Steel Sack Truck, 125kg Load, 490 x 250mm Load Plate
RS 庫存號: 477-4698品牌: RS PRO

技術文件
規格
Brand
RS ProLoad Capacity
125kg
Load Plate Dimensions
490 x 250mm
Wheel Type
Solid
Wheel Diameter
200mm
Foldable
Yes
Frame Material
Aluminium, Steel
Overall Height
1030mm
Load Plate Depth
250mm
Load Plate Width
490mm
P.O.A.
RS PRO Folding Aluminium, Steel Sack Truck, 125kg Load, 490 x 250mm Load Plate
1
P.O.A.
RS PRO Folding Aluminium, Steel Sack Truck, 125kg Load, 490 x 250mm Load Plate
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
RS ProLoad Capacity
125kg
Load Plate Dimensions
490 x 250mm
Wheel Type
Solid
Wheel Diameter
200mm
Foldable
Yes
Frame Material
Aluminium, Steel
Overall Height
1030mm
Load Plate Depth
250mm
Load Plate Width
490mm